Unigloves Natural Powdered Latex Disposable Gloves Food Safe 100 μm
- RS Stock No.:
- 230-0766
- Mfr. Part No.:
- GS0022
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€7.78
(exc. VAT)
€9.57
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €7.78 | €0.078 |
*price indicative
- RS Stock No.:
- 230-0766
- Mfr. Part No.:
- GS0022
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Material | Latex | |
| Colour | Natural | |
| Thickness | 100μm | |
| Sub Type | Medical | |
| Powdered | Yes | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | No | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Material Latex | ||
Colour Natural | ||
Thickness 100μm | ||
Sub Type Medical | ||
Powdered Yes | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals No | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves soft latex powdered gloves provides an excellent protective barrier due to their durability and integrity while remaining comfortable to wear and easy to put on. It is suitable for contact with all food types. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. Its textured palms and fingertips provide improved grip, particularly when working in wet or oily conditions. It comes in S size.
Touchscreen compatible
Meets industrial standards for pinholes
Related links
- Unigloves Natural Powdered Latex Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Unigloves Natural Latex Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Unigloves Unicare Soft Natural Latex Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Mapa Solo Plus 995 Green Natural Latex Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Showa 7545 Powdered Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Showa 7545 Powdered Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Skytec Rhode Red Powdered Nitrile Disposable Gloves, 10 per Pack Food Safe 0.1 mm
- Unigloves Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
