HENSEL ENYSTAR ENYSTAR Distribution Board 75A
- RS Stock No.:
- 117-264
- Mfr. Part No.:
- FP FC 51
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€84.83
(exc. VAT)
€104.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.83 |
*price indicative
- RS Stock No.:
- 117-264
- Mfr. Part No.:
- FP FC 51
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 75A | |
| Range | ENYSTAR | |
| Colour | Green, Blue | |
| Series | ENYSTAR | |
| Supply Voltage | 690V ac | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 75A | ||
Range ENYSTAR | ||
Colour Green, Blue | ||
Series ENYSTAR | ||
Supply Voltage 690V ac | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hensel PE and N Terminal is designed for enclosures with 3 x 17 modules, featuring FIXCONNECT plug-in terminal technology for easy installation. It allows for up to 4 different potentials and has a current carrying capacity of 75 A. With a rated insulation voltage of 690 V a.c.
IP66 degree of protection
Fastening material included for easy installation
Green and blue colour for easy identification in complex systems
Lightweight design at 0.42 kg for easy handling and implementation
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board 75 A
- HENSEL ENYSTAR Distribution Board 75 A
- HENSEL ENYSTAR ENYSTAR Distribution Board 63 A
- HENSEL ENYSTAR ENYSTAR Distribution Board 125 A
- HENSEL ENYSTAR ENYSTAR Distribution Board 100 A
- HENSEL ENYSTAR ENYSTAR Distribution Board
- HENSEL ENYSTAR ENYSTAR Distribution Board 63 A 8 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 125 A 4 Way
