HENSEL ENYSTAR ENYSTAR Distribution Board, 75A
- RS Stock No.:
- 117-550
- Mfr. Part No.:
- FPFC54
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€67.02
(exc. VAT)
€82.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.02 |
*price indicative
- RS Stock No.:
- 117-550
- Mfr. Part No.:
- FPFC54
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 75A | |
| Range | ENYSTAR | |
| Series | ENYSTAR | |
| Colour | Green, Blue | |
| Supply Voltage | 690V ac | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 75A | ||
Range ENYSTAR | ||
Series ENYSTAR | ||
Colour Green, Blue | ||
Supply Voltage 690V ac | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hensel PE and N Terminal suitable for enclosures with 2 x 27 modules. It features FIXCONNECT plug-in terminal technology, allowing for up to 4 different potentials. With a current carrying capacity of 75A and rated insulation voltage of 690V.
Provides IP66 degree of protection
Allows for up to 4 different potential
Easy and secure terminal connections
Suitable for a wide range of conductor cross sections
Includes fastening material for easy installation
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board, 75A
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 8 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 4 Way
