Bott Cabinet 6, Steel, 900 mm x 525mm x 525 mm, Light Grey
- RS Stock No.:
- 660-198
- Mfr. Part No.:
- 40010039.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,019.28
(exc. VAT)
€1,253.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,019.28 |
*price indicative
- RS Stock No.:
- 660-198
- Mfr. Part No.:
- 40010039.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 65.4kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 65.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is designed to provide efficient storage solutions for any workspace. Constructed from robust, reinforced sheet steel, this cabinet offers exceptional durability and a total capacity of up to 1.5 tonnes, making it ideal for heavy-duty use. Its 100% extension drawers allow for easy access to contents, ensuring optimal organisation and functionality. The elegant powder-coated finish in RAL 7035 light grey not only enhances its aesthetic appeal but also provides a protective layer against wear and tear. With specialised drawer configurations catering to various storage needs, this cabinet seamlessly combines practicality with a modern design, ensuring that your tools and materials are stored safely and efficiently.
Durable reinforced steel housing ensures long lasting performance
Drawer configuration tailored to various organisational needs
Finished in durable powder coat paint for added protection
Stylish light grey colour enhances any workspace
Compact dimensions of 525x525x900mm fit perfectly in limited spaces
Easy to maintain and clean for hassle free upkeep
Designed with 6 drawers, providing ample storage for tools and supplies
Related links
- Bott Cabinet 6 900 mm x 525mm x 525 mm Red
- Bott Cabinet 6 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 6 900 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 7 900 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 3 900 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 7 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 3 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 3 900 mm x 525mm x 525 mm Blue
