Bott Cabinet 3, Steel, 400 mm x 525mm x 650 mm, Blue

Subtotal (1 unit)*

€667.34

(exc. VAT)

€820.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€667.34

*price indicative

RS Stock No.:
661-282
Mfr. Part No.:
40011068.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

400mm

Width

525mm

Depth

650mm

Colour

Blue

Number of Drawers

3

Standards/Approvals

No

Weight

41.49kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with three drawers is expertly designed to offer both functionality and durability in any workspace. Built from heavy-duty, reinforced sheet steel, this cabinet ensures a robust storage solution with a remarkable total capacity of up to 1.5 tones. Its 100% extension drawers allow for easy access to contents, making organization simple and efficient. With a contemporary finish in RAL 5010 gentian blue and contrasting RAL 7035 light grey accents, it not only serves a practical purpose but also enhances the aesthetic appeal of your workspace. Sized at 650x525x400mm, this cabinet integrates seamlessly into varied environments, providing versatile storage wherever needed.

Three drawers offer ample storage for tools and equipment

Sustainable construction from durable, powder-coated sheet steel

Each drawer accommodates a load capacity of up to 75 kg

Full extraction of drawers ensures easy access to stored items

Compact dimensions make it suitable for limited spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy