CK HSS 6 Auger Bit 10 mm, 300mm Overall
- RS Stock No.:
- 796-123
- Mfr. Part No.:
- T3034 10
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€32.29
(exc. VAT)
€39.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.29 |
*price indicative
- RS Stock No.:
- 796-123
- Mfr. Part No.:
- T3034 10
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | HSS | |
| Sub Type | Auger Bit | |
| Overall Length | 300mm | |
| Number of Pieces | 6 | |
| Drill Point Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material HSS | ||
Sub Type Auger Bit | ||
Overall Length 300mm | ||
Number of Pieces 6 | ||
Drill Point Diameter 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Auger bit offers precise hole cutting for various drilling applications, characterised by its Durable high-speed steel construction and unique design for enhanced performance.
HSS construction ensures long life performance
Spur-ground external edge provides clean hole cutting
Screw tip allows for precise hole starts
Combination shank suitable for both hand and power drills
Diameter of 10 mm maximises versatility
Working length of 220 mm enables deep drilling
Overall length of 300 mm accommodates various applications
Related links
- CK HSS 6 Auger Bit 20 mm, 300mm Overall
- CK HSS 6 Auger Bit 13 mm, 300mm Overall
- CK HSS 6 Auger Bit 22 mm, 300mm Overall
- CK HSS 6 Auger Bit 25 mm, 300mm Overall
- CK HSS 6 Auger Bit 16 mm, 300mm Overall
- CK HSS 6 Auger Bit 10 mm, 190mm Overall
- CK HSS 6 Auger Bit 20 mm, 210mm Overall
- CK HSS 6 Auger Bit 32 mm, 210mm Overall
