CK HSS 6 Auger Bit 20 mm, 300mm Overall
- RS Stock No.:
- 794-219
- Mfr. Part No.:
- T3034 20
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€38.88
(exc. VAT)
€47.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.88 |
*price indicative
- RS Stock No.:
- 794-219
- Mfr. Part No.:
- T3034 20
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | HSS | |
| Sub Type | Auger Bit | |
| Overall Length | 300mm | |
| Number of Pieces | 6 | |
| Drill Point Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material HSS | ||
Sub Type Auger Bit | ||
Overall Length 300mm | ||
Number of Pieces 6 | ||
Drill Point Diameter 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Auger bit Long 20mm is designed for precise drilling in various materials, providing an efficient solution for tradespeople who require high performance and clean hole cutting in their projects.
HSS construction ensures long-life performance
Spur ground external edge delivers clean hole cutting
Screw tip facilitates precise hole starts
Combination shank compatible with hand and power drills
Diameter measures 20 mm for versatile applications
Working length is 220 mm for deeper drilling
Overall length reaches 300 mm for extended reach
Related links
- CK HSS 6 Auger Bit 13 mm, 300mm Overall
- CK HSS 6 Auger Bit 22 mm, 300mm Overall
- CK HSS 6 Auger Bit 25 mm, 300mm Overall
- CK HSS 6 Auger Bit 10 mm, 300mm Overall
- CK HSS 6 Auger Bit 16 mm, 300mm Overall
- CK HSS 6 Auger Bit 20 mm, 210mm Overall
- CK HSS 6 Auger Bit 32 mm, 210mm Overall
- CK HSS 6 Auger Bit 13 mm, 190mm Overall
