CK HSS 6 Auger Bit 25 mm, 300mm Overall

Image representative of range

Subtotal (1 unit)*

€55.97

(exc. VAT)

€68.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.97

*price indicative

RS Stock No.:
794-221
Mfr. Part No.:
T3034 25
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Bit

Material

HSS

Sub Type

Auger Bit

Overall Length

300mm

Number of Pieces

6

Drill Point Diameter

25mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Auger bit is designed for precision drilling and efficient material removal, making it Ideal for both hand and power drills. Its robust construction guarantees durability, ensuring a reliable performance for various applications.

HSS construction, hardened for longevity

Spur ground external edge for clean hole cutting

Screw tip facilitates precise hole starting

Combination shank compatible with hand and power drills

Diameter measures 25 mm, with a working length of 220 mm

Overall length reaches 300 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy