CK HSS 6 Auger Bit 13 mm, 300mm Overall
- RS Stock No.:
- 796-124
- Mfr. Part No.:
- T3034 13
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€36.34
(exc. VAT)
€44.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.34 |
*price indicative
- RS Stock No.:
- 796-124
- Mfr. Part No.:
- T3034 13
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | HSS | |
| Sub Type | Auger Bit | |
| Overall Length | 300mm | |
| Number of Pieces | 6 | |
| Drill Point Diameter | 13mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material HSS | ||
Sub Type Auger Bit | ||
Overall Length 300mm | ||
Number of Pieces 6 | ||
Drill Point Diameter 13mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Auger bit is a highly efficient drilling tool designed for clean and precise hole cutting, Ideal for both hand and power drills.
HSS construction enhances durability for extended use
Spur-ground external edge ensures clean hole cutting
Screw tip facilitates precise hole starting
Combination shank allows compatibility with various drill types
Diameter of 13 mm and working length of 220 mm cater to diverse tasks
Overall length of 300 mm supports deeper drilling
Related links
- CK HSS 6 Auger Bit 20 mm, 300mm Overall
- CK HSS 6 Auger Bit 22 mm, 300mm Overall
- CK HSS 6 Auger Bit 25 mm, 300mm Overall
- CK HSS 6 Auger Bit 10 mm, 300mm Overall
- CK HSS 6 Auger Bit 16 mm, 300mm Overall
- CK HSS 6 Auger Bit 13 mm, 190mm Overall
- CK HSS 6 Auger Bit 20 mm, 210mm Overall
- CK HSS 6 Auger Bit 8 mm, 170mm Overall
