CK HSS 6 Auger Bit 32 mm, 210mm Overall

Image representative of range

Subtotal (1 unit)*

€54.77

(exc. VAT)

€67.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.77

*price indicative

RS Stock No.:
796-122
Mfr. Part No.:
T3031 32
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Bit

Material

HSS

Sub Type

Auger Bit

Overall Length

210mm

Number of Pieces

6

Drill Point Diameter

32mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Auger bit delivers precise drilling performance, designed for cutting clean holes in various materials. Its robust construction ensures durability and efficiency, making it an Ideal tool for both professional and DIY applications.

HSS construction, hardened for extended longevity

Spur ground external edge ensures clean hole cutting

Screw tip enables precise hole starts

Combination shank compatible with both hand and power drills

Diameter of 32 mm and working length of 140 mm

Overall length measures 210 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy