CK HSS 6 Auger Bit 20 mm, 210mm Overall
- RS Stock No.:
- 796-118
- Mfr. Part No.:
- T3031 20
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€28.01
(exc. VAT)
€34.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.01 |
*price indicative
- RS Stock No.:
- 796-118
- Mfr. Part No.:
- T3031 20
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | HSS | |
| Sub Type | Auger Bit | |
| Overall Length | 210mm | |
| Number of Pieces | 6 | |
| Drill Point Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material HSS | ||
Sub Type Auger Bit | ||
Overall Length 210mm | ||
Number of Pieces 6 | ||
Drill Point Diameter 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Auger bit is a high-quality tool designed for precise drilling in wood and similar materials, effectively facilitating clean hole cutting with minimal effort.
HSS construction ensures long-lasting performance
Spur ground external edge promotes clean hole cutting
Screw tip design guarantees accurate hole starts
Combination shank accommodates both hand and power drills
Diameter measures 20 mm, providing versatility in applications
Working length of 140 mm allows for deep drilling
Overall length of 210 mm offers extended reach
Related links
- CK HSS 6 Auger Bit 30 mm, 210mm Overall
- CK HSS 6 Auger Bit 32 mm, 210mm Overall
- CK HSS 6 Auger Bit 22 mm, 210mm Overall
- CK HSS 6 Auger Bit 25 mm, 210mm Overall
- CK HSS 6 Auger Bit 13 mm, 190mm Overall
- CK HSS 6 Auger Bit 8 mm, 170mm Overall
- CK HSS 6 Auger Bit 16 mm, 200mm Overall
- CK HSS 6 Auger Bit 10 mm, 190mm Overall
