CK HSS 6 Auger Bit 25 mm, 210mm Overall
- RS Stock No.:
- 796-120
- Mfr. Part No.:
- T3031 25
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€40.87
(exc. VAT)
€50.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.87 |
*price indicative
- RS Stock No.:
- 796-120
- Mfr. Part No.:
- T3031 25
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | HSS | |
| Sub Type | Auger Bit | |
| Overall Length | 210mm | |
| Number of Pieces | 6 | |
| Drill Point Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material HSS | ||
Sub Type Auger Bit | ||
Overall Length 210mm | ||
Number of Pieces 6 | ||
Drill Point Diameter 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Auger bit Standard is designed for precision drilling in wood. With a diameter of 25mm, it ensures clean and efficient hole cutting for various applications.
HSS construction, hardened for durability and longevity
Spur ground external edge delivers clean hole cutting
Screw tip ensures accurate hole starting
Combination shank compatible with hand and power drills
Working length measures 140mm for versatile use
Overall length of 210mm optimises drilling efficiency
Related links
- CK HSS 6 Auger Bit 20 mm, 210mm Overall
- CK HSS 6 Auger Bit 32 mm, 210mm Overall
- CK HSS 6 Auger Bit 22 mm, 210mm Overall
- CK HSS 6 Auger Bit 30 mm, 210mm Overall
- CK HSS 6 Auger Bit 25 mm, 300mm Overall
- CK HSS 6 Auger Bit 13 mm, 190mm Overall
- CK HSS 6 Auger Bit 8 mm, 170mm Overall
- CK HSS 6 Auger Bit 6 mm, 160mm Overall
