CK Tungsten Carbide Tip Concrete Drill Bit 8 mm 5, 160mm Overall
- RS Stock No.:
- 857-543
- Mfr. Part No.:
- T3120A 0816
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€4.64
(exc. VAT)
€5.71
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.64 |
*price indicative
- RS Stock No.:
- 857-543
- Mfr. Part No.:
- T3120A 0816
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Number of Flutes | 2 | |
| Sub Type | Concrete Drill Bit | |
| Overall Length | 160mm | |
| Flute Type | Ground | |
| Number of Pieces | 5 | |
| Shank Type | Sds Plus Shank | |
| Drill Bit Size | 8mm | |
| Cutting Direction | Straight | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Number of Flutes 2 | ||
Sub Type Concrete Drill Bit | ||
Overall Length 160mm | ||
Flute Type Ground | ||
Number of Pieces 5 | ||
Shank Type Sds Plus Shank | ||
Drill Bit Size 8mm | ||
Cutting Direction Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK SDS drill bit designed for drilling into concrete and stone, featuring a robust structure that enhances performance in tough materials.
Tungsten carbide tipped for superior durability and precision
Optimised geometry specifically designed for effective drilling
Vacuum brazed tips increase longevity under rigorous conditions
Related links
- CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6.5 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 7 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 5, 450mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 12 mm 5, 450mm Overall
