Festo, 12kg 150 mm, 5428810 107mm/s
- RS Stock No.:
- 194-958
- Mfr. Part No.:
- EPCC-BS-25-150-2P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€493.13
(exc. VAT)
€606.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €493.13 |
*price indicative
- RS Stock No.:
- 194-958
- Mfr. Part No.:
- EPCC-BS-25-150-2P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 12kg | |
| Stroke Length | 150mm | |
| Maximum Speed | 107mm/s | |
| Series | EPCC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Piston Rod Thread | M6 | |
| Spindle Type | Ball Screw Drive | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA464 | |
| Model Number | 5428810 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 12kg | ||
Stroke Length 150mm | ||
Maximum Speed 107mm/s | ||
Series EPCC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Piston Rod Thread M6 | ||
Spindle Type Ball Screw Drive | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA464 | ||
Model Number 5428810 | ||
- COO (Country of Origin):
- CN
The Festo Electric Cylinder is engineered to provide exceptional performance in various automated applications. Designed with a ball screw drive and a stepper motor, it ensures precise positioning and efficient operation. Its robust construction features a high alloy stainless steel piston rod and anodised aluminium housing, making it suitable for demanding environments, including cleanrooms and those with specific material compliance needs. With considerations for duty cycles and longevity, this electric cylinder is an ideal choice for businesses seeking reliability and automation excellence.
Offers precise control through its advanced proximity switch position detection
Engineered for longevity with a maintenance free life time lubrication system
Provides flexibility with an optional mounting position adaptable to various setups
Designed for effective load carrying capable of handling both horizontal and vertical forces
Complies with environmental standards making it suitable for sensitive applications
Enables smooth operation with minimal backlash in all directions
