Festo, 75N 125 mm, 5428809 133mm/s
- RS Stock No.:
- 194-505
- Mfr. Part No.:
- EPCC-BS-25-125-2P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€488.75
(exc. VAT)
€601.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €488.75 |
*price indicative
- RS Stock No.:
- 194-505
- Mfr. Part No.:
- EPCC-BS-25-125-2P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 75N | |
| Stroke Length | 125mm | |
| Maximum Speed | 133mm/s | |
| Series | EPCC | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Spindle Type | Ball Screw Drive | |
| Piston Rod Thread | M6 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Model Number | 5428809 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 75N | ||
Stroke Length 125mm | ||
Maximum Speed 133mm/s | ||
Series EPCC | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Spindle Type Ball Screw Drive | ||
Piston Rod Thread M6 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Model Number 5428809 | ||
- COO (Country of Origin):
- CN
The Festo Electric Cylinder offers precise control and durable performance suited for a variety of applications. Designed with a robust ball screw drive, it provides exceptional accuracy and reliability. The product features a flexible mounting position and can withstand various environmental conditions, making it ideal for industrial settings. Its compact size and lightweight design facilitate easy integration into existing systems.
Utilises a ball screw drive for enhanced efficiency
Allows optional mounting positions to fit diverse applications
Adaptable design for easy installation in space constrained environments
Lifetime lubrication minimizing maintenance needs
Constructed from high alloy stainless steel and wrought aluminium for durability
Provides a cleanroom class rating suitable for sensitive applications
