Festo, 5428819 Electrical Linear Actuator, Stroke Length: 175 mm, 75N
- RS Stock No.:
- 194-959
- Mfr. Part No.:
- EPCC-BS-25-175-6P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€497.51
(exc. VAT)
€611.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €497.51 |
*price indicative
- RS Stock No.:
- 194-959
- Mfr. Part No.:
- EPCC-BS-25-175-6P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 175mm | |
| Model Number | 5428819 | |
| Maximum Load | 75N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 175mm | ||
Model Number 5428819 | ||
Maximum Load 75N | ||
- COO (Country of Origin):
- DE
The Festo Electric Cylinder offers a sophisticated solution for precision applications, designed to enhance productivity in various industrial settings. Its robust construction, coupled with a ball screw drive mechanism, ensures reliable and consistent performance. Engineered for versatility, it operates seamlessly across different mounting positions while delivering maximum efficiency.
Constructed from corrosion resistant materials for longevity
Capable of operating in cleanrooms ideal for sensitive environments
Maintains consistent performance with lifetime lubrication
Offers flexibility in installation with a variety of mounting options
Lightweight design allows for easier handling and installation
Designed to function effectively within a wide temperature range
Equipped with effective load references for reliable operation
