Festo, 5428811 Electrical Linear Actuator, Stroke Length: 175 mm, 75N
- RS Stock No.:
- 196-269
- Mfr. Part No.:
- EPCC-BS-25-175-2P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€497.51
(exc. VAT)
€611.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €497.51 |
*price indicative
- RS Stock No.:
- 196-269
- Mfr. Part No.:
- EPCC-BS-25-175-2P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 175mm | |
| Model Number | 5428811 | |
| Maximum Load | 75N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 175mm | ||
Model Number 5428811 | ||
Maximum Load 75N | ||
- COO (Country of Origin):
- CN
The Festo Electric Cylinder is a cutting edge solution tailored for precision movement in various industrial applications. Combining advanced ball screw technology with an impressive motion profile, this product delivers outstanding performance in both demanding environments and general operational tasks. The positional accuracy and impressive load capacities make it suitable for automation tasks, making it a vital addition to any modern manufacturing setup.
Life time lubrication reduces maintenance efforts
High torque and moment capacities cater to diverse applications
Features a cleanroom class compliant design for sensitive environments
Utilises RoHS compliant materials for environmentally friendly operation
Offers versatility with optional mounting positions to suit various setups
Compatible with proximity switch for reliable position detection
