Festo, 5428813 Electrical Linear Actuator, Stroke Length: 25 mm, 75N
- RS Stock No.:
- 196-327
- Mfr. Part No.:
- EPCC-BS-25-25-6P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€471.25
(exc. VAT)
€579.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €471.25 |
*price indicative
- RS Stock No.:
- 196-327
- Mfr. Part No.:
- EPCC-BS-25-25-6P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 25mm | |
| Maximum Load | 75N | |
| Model Number | 5428813 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 25mm | ||
Maximum Load 75N | ||
Model Number 5428813 | ||
- COO (Country of Origin):
- CN
The Festo Electric Drive excels in precision and performance, tailored for demanding applications. Engineered with a robust ball screw drive, it delivers reliable functionality in environments that require high accuracy and durability. Designed to support a variety of mounting positions, this electric cylinder integrates seamlessly into existing systems, making it an ideal solution for automation processes. Its compatibility with a stepper or servo motor enhances versatility, ensuring effective positioning and detection through a proximity switch.
Efficient motor compatibility extends the range of applications
Built for endurance with lifetime lubrication minimising downtime
Corrosion resistance features ensure longevity in harsh environments
Cleanroom class compliance is vital for sensitive manufacturing processes
Lightweight materials contribute to reduced overall load
Robust protection against mechanical stress safeguards internal components
