TE Connectivity 2-143 Series Interface Relay, Chassis, 96V dc Coil, DPDT
- RS Stock No.:
- 478-500
- Distrelec Article No.:
- 303-53-238
- Mfr. Part No.:
- 2-1437490-8
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€1,248.79
(exc. VAT)
€1,536.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,248.79 |
*price indicative
- RS Stock No.:
- 478-500
- Distrelec Article No.:
- 303-53-238
- Mfr. Part No.:
- 2-1437490-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Relay | |
| Coil Voltage | 96V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Chassis | |
| Series | 2-143 | |
| Terminal Type | Screw | |
| Switching DC Voltage | 96V dc | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Height | 78.4mm | |
| Width | 82.55mm | |
| Length | 114.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Relay | ||
Coil Voltage 96V dc | ||
Contact Configuration DPDT | ||
Mount Type Chassis | ||
Series 2-143 | ||
Terminal Type Screw | ||
Switching DC Voltage 96V dc | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Height 78.4mm | ||
Width 82.55mm | ||
Length 114.8mm | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Time delay relay is engineered for reliable performance in a variety of applications, providing exceptional versatility. With its dual form C DPDT-CO configuration, it effortlessly adapts to diverse circuit requirements while ensuring top-notch contact ratings of 10 A. Designed for chassis mounting, this product promises ease of installation and robust reliability under challenging conditions. The relay operates efficiently within a broad temperature range, making it an ideal choice for environments that demand durability and efficiency. Its screw terminal connectivity brings about straightforward installation, while the timer function allows for precise control, enhancing system performance overall. This relay truly stands out for those seeking a dependable solution in time delay operations.
Designed for chassis mount applications, ensuring solid placement and connection
Offers a time delay function, facilitating precise operation in automated systems
Embraces a versatile operating temperature range, enhancing usability in varied conditions
Constructed with durable materials, designed to withstand environmental challenges
Equipped with screw terminal connections for easy and reliable installation
Supports a maximum contact rating of 10 A, accommodating substantial load requirements
Features dual form C DPDT-CO configuration to cater to different circuit configurations
Adheres to strict regulatory compliance, showcasing commitment to safety and quality
Related links
- TE Connectivity 2-161 Series Interface Relay 28V dc Coil, DPDT
- TE Connectivity CII Series Electromechanical Interface Relay 26.5V dc DPDT
- TE Connectivity Agastat Series Electromechanical Interface Relay 125V dc Coil, DPDT
- TE Connectivity Agastat Series Electromechanical Interface Relay 60V dc Coil, DPDT
- TE Connectivity 2-139 Series Interface Relay 24V Coil, DPDT
- TE Connectivity 2-175 Series Interface Relay 28V dc Coil, DPDT
- TE Connectivity JMGACDD-26L Series Interface Relay 26.5V dc Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 240V ac Coil, DPDT
