TE Connectivity CR Series Electromechanical Interface Relay, Plug-in
- RS Stock No.:
- 475-250
- Distrelec Article No.:
- 304-59-077
- Mfr. Part No.:
- 1437436-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€444.56
(exc. VAT)
€546.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €444.56 | €222.28 |
*price indicative
- RS Stock No.:
- 475-250
- Distrelec Article No.:
- 304-59-077
- Mfr. Part No.:
- 1437436-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Mount Type | Plug-in | |
| Series | CR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Mount Type Plug-in | ||
Series CR | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity relay socket kit offers a reliable solution for various electrical applications, ensuring seamless integration. Designed for durability and ease of use, this product caters to both AC and DC relay needs, making it an essential component for professionals in the field. With a focus on compliance, the kit meets stringent industry standards, assuring users of its safety and effectiveness. The comprehensive documentation available enhances user understanding and promotes confident installation. Additionally, this kit provides compatibility with a range of parts, further extending its utility in diverse setups.
Streamlined design enhances overall installation efficiency
Low halogen content ensures environmental compliance
Smooth operation is guaranteed across various relay types
Robust construction offers longevity in demanding environments
Comprehensive compliance information supports regulatory adherence
Compatible with multiple related products for expanded options
Related links
- TE Connectivity PRD Series Electromechanical Interface Relay 277V Coil, 1 CO
- TE Connectivity 4-1415 Series Electromechanical Interface Relay 230V Coil, DPDT
- TE Connectivity XT Series Electromechanical Interface Relay SPDT
- TE Connectivity KA Series Electromechanical Interface Relay 6V Coil, 2 CO
- TE Connectivity PRD Series Electromechanical Interface Relay 12V Coil, 2 CO
- TE Connectivity RMD Series Electromechanical Interface Relay 230V Coil, 1 NO
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, 2 CO
- TE Connectivity KUP Series Electromechanical Interface Relay 240V Coil, 3 CO
