TE Connectivity HFW Series Electromechanical Interface Relay, DPDT
- RS Stock No.:
- 472-551
- Distrelec Article No.:
- 304-59-699
- Mfr. Part No.:
- 4-1617029-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€293.89
(exc. VAT)
€361.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €293.89 | €146.945 |
*price indicative
- RS Stock No.:
- 472-551
- Distrelec Article No.:
- 304-59-699
- Mfr. Part No.:
- 4-1617029-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | DPDT | |
| Series | HFW | |
| Standards/Approvals | EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration DPDT | ||
Series HFW | ||
Standards/Approvals EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity General Purpose Relay stands as a testament to precision and reliability, embodying the latest advancements in relay technology. Designed for versatility, it seamlessly integrates into various applications, fulfilling the demands of modern electronic systems. The compact design not only optimises space but also enhances efficiency, making it ideal for use in tight environments. With a robust construction, this relay ensures long-lasting performance under varying conditions, providing peace of mind when it comes to operational integrity.
Compact size allows for easy integration into confined spaces
Offers reliable performance even in challenging environments
Designed to fulfil the requirements of various electronic applications
Ensures operational integrity with robust construction
Reflects quality standards consistent with TE Connectivity's reputation
Ideal for both industrial and commercial applications
Provides peace of mind through dependable functionality
Related links
- TE Connectivity HFW Series Electromechanical Interface Relay 26.5V dc Coil, DPDT
- TE Connectivity K10 P Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity 4-1415 Series Electromechanical Interface Relay 230V Coil, DPDT
- TE Connectivity KHAU Series Electromechanical Interface Relay 12V dc Coil, DPDT
- TE Connectivity R10 Series Electromechanical Interface Relay 12V Coil, DPDT
- TE Connectivity FW Series Electromechanical Interface Relay 12.6V Coil, DPDT
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity PRD Series Electromechanical Interface Relay 12V dc Coil, DPDT
