Siemens 3RQ4 Series Relay

Subtotal (1 pack of 10 units)*

€425.42

(exc. VAT)

€523.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€425.42€42.542

*price indicative

RS Stock No.:
629-439
Mfr. Part No.:
3RQ4052-1SM30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Relay

Series

3RQ4

Contact Configuration

SPST

COO (Country of Origin):
DE
The Siemens Coupling relay, designed for a seamless integration in various industrial applications, showcases a refined balance of efficiency and durability. This innovative product features an integrated semiconductor output, which allows for optimal performance under diverse conditions. With its compact design, measuring just 6.2 mm in width, it aptly fits in limited spaces while maintaining exceptional functionality. Its robust specifications cater to a wide range of operating voltages and conditions, ensuring reliability even in demanding environments. Additionally, with the ability to withstand high levels of shock and vibration, this relay is engineered to perform consistently, making it an essential component for control systems. Its intelligent engineering meets stringent electromagnetic compatibility standards, confirming its capability in industrial sectors.

Compact design enhances installation flexibility in tight spaces

Integrated semiconductor output provides reliable performance

Optimal shock resistance ensures durability in fluctuating conditions

High electromagnetic compatibility supports diverse industrial applications

User-friendly installation with screw-type terminals reduces setup time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy