Siemens 3RQ4 Series Relay
- RS Stock No.:
- 629-448
- Mfr. Part No.:
- 3RQ4055-1SM30
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€546.13
(exc. VAT)
€671.74
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €546.13 | €54.613 |
*price indicative
- RS Stock No.:
- 629-448
- Mfr. Part No.:
- 3RQ4055-1SM30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Series | 3RQ4 | |
| Contact Configuration | SPST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Series 3RQ4 | ||
Contact Configuration SPST | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay with integrated semiconductor output offers a reliable solution for controlling industrial circuits. Designed for optimal performance in demanding environments, this device supports a control supply voltage range of 11 to 30 V DC, making it versatile for various applications. With an impressive thermal current rating of 6 A, it ensures durable operation alongside robust protection features. Its compact dimensions make it suitable for narrow mounting spaces, while the accompanying screw terminal connections provide ease of installation. This relay stands out with its exceptional electromagnetic compatibility, ensuring that it withstands interference in industrial settings. An integrated LED display serves as a status indicator, allowing for quick visual confirmation of operation. The product's materials and construction comply with key sustainability standards, showcasing a commitment to quality and environmental responsibility.
Screw terminal connections for straightforward installation
Integrated LED display provides instant visual feedback
Compact design caters to space-constrained installation areas
Rated for high thermal currents, guaranteeing reliability under load
