Siemens 3RQ4 Series Relay
- RS Stock No.:
- 629-442
- Mfr. Part No.:
- 3RQ4052-2SM30
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€424.44
(exc. VAT)
€522.06
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €424.44 | €42.444 |
*price indicative
- RS Stock No.:
- 629-442
- Mfr. Part No.:
- 3RQ4052-2SM30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Series | 3RQ4 | |
| Contact Configuration | SPST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Series 3RQ4 | ||
Contact Configuration SPST | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay exemplifies innovation in automation technology, offering reliable performance in various industrial applications. With an output option of a 24 V DC, it integrates a semiconductor output positioned within a space-efficient 6.2 mm width. Designed for seamless integration, this product is your ideal choice for enhancing operational efficiency with its spring-loaded terminal connections. The thermal current capability reaches 6 A, empowering robust performance whilst ensuring minimal power loss. This relay stands as a testament to modern engineering, combining functionality with an intricately designed layout for enhanced reliability in demanding environments.
Offers a compact design ideal for tight spaces
Integrates easily with existing systems for improved workflow
Provides a short-circuit-proof output for enhanced safety
Operates effectively across a broad temperature range
Features a high surge voltage resistance for durability
