Schneider Electric EasyPact Electronic Circuit Breaker 400A, Fixed
- RS Stock No.:
- 122-446
- Mfr. Part No.:
- LV540336
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-446
- Mfr. Part No.:
- LV540336
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Current Rating | 400A | |
| Breaking Capacity | 30kA | |
| Mount Type | Fixed | |
| Length | 355mm | |
| Width | 140mm | |
| Depth | 110mm | |
| Standards/Approvals | RoHS, IEC 60947EN 60947, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Current Rating 400A | ||
Breaking Capacity 30kA | ||
Mount Type Fixed | ||
Length 355mm | ||
Width 140mm | ||
Depth 110mm | ||
Standards/Approvals RoHS, IEC 60947EN 60947, REACH | ||
- COO (Country of Origin):
- CN
The Schneider Electric Earth Leakage Circuit Breaker is designed for distribution applications, offering reliable protection against overload and short-circuit situations. With a breaking capacity of up to 36kA at 415VAC, this EasyPact Vigi CVS model ensures safety in electrical networks. The thermal-magnetic trip unit technology provides efficient protection, while the adjustable settings allow for customizable usage. Suitable for a variety of environments, this Class A earth leakage circuit breaker is a robust and durable solution for your electrical system.
36kA breaking capacity for reliable protection
Thermal-magnetic trip unit technology for efficient operation
Adjustable settings for customized usage
Class A earth leakage protection for enhanced safety
Compact design with dimensions of 140mm x 110mm x 355mm
IP40 degree of protection against solid objects and limited dust ingress
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 80A 440V, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 320A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 75A 440V, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 50A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 630A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 500A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 40A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 100A 440V, Fixed
