Vogel 300 mm Metric Engineer Squares

Subtotal (1 unit)*

€34.17

(exc. VAT)

€42.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€34.17

*price indicative

RS Stock No.:
642-052
Mfr. Part No.:
312511
Manufacturer:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Unit of Measure

Metric

Blade Length

300mm

Product Type

Engineer Squares

Blade Thickness

5mm

Blade Width

30mm

Blade Material

Steel, Carbon Steel

Standards/Approvals

DIN 875/2

RoHS Status: Exempt

COO (Country of Origin):
DE
The Vogel Flange squares are specialized tools designed for fitters and professionals in pipeline construction to accurately adjust and align flanges during assembly. These tools are essential for ensuring proper flange orientation, preventing misalignment, and facilitating efficient welding and bolting processes. Manufactured from durable materials, flange squares are built to withstand the demanding conditions of industrial environments.

Steel and galvanized finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy