SAM Press Stud

Subtotal (1 unit)*

€72.05

(exc. VAT)

€88.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.05

*price indicative

RS Stock No.:
209-303
Mfr. Part No.:
EX-370K1
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Press Stud

Accessory Type

Stud Snap

EN 61340-5-1 Compliant

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

EX-370K1


The SAM Outillage Long Stud Set is expertly designed for automotive professionals seeking precision and reliability. This set includes durable male/male studs tailored for varied applications. Each stud promises seamless compatibility with the associated hub puller, ensuring a secure fit and optimal performance during use. The thoughtful engineering behind these components aids in reducing the risk of damage to both the tool and the workpiece, making them an essential addition to any workshop. With the focus on quality and usability, this set enhances the overall effectiveness of automotive repairs.

Helps maintain the integrity of the hub puller and surrounding components

Guarantee without time limit on normal use ensures dependable performance

Functional design reduces the risk of tool damage during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy