Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-304
- Mfr. Part No.:
- EX-370K2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Accessory Type | Stud Snap | |
| Product Type | Press Stud | |
| EN 61340-5-1 Compliant | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Accessory Type Stud Snap | ||
Product Type Press Stud | ||
EN 61340-5-1 Compliant No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
EX-370K2
The SAM Outillage Long Stud Set is specifically designed to enhance the functionality of hub puller plates. This set comes equipped with high quality male/male studs, ensuring a secure fit for various automotive applications. Constructed with precision, each stud is meticulously engineered to withstand demanding use, providing reliable performance for mechanics and DIY enthusiasts alike. Built to facilitate offsetting the hub puller plate, this set ensures accurate alignment and effective extraction, making it an essential addition to any toolbox. The versatile design caters to a range of hub puller needs, proving its worth in both professional and personal automotive repairs. With the guarantee of quality that accompanies all products of sam outillage, you can trust in the durability and effectiveness of this stud set.
Constructed with robust materials to ensure longevity and reliability
Lightweight design allows for easy handling and application
Compatible with a variety of automotive hub puller setups
Related links
- SAM Press Stud
- RS PRO Press Stud With 10 mm Stud
- Keystone AA Battery Holder Press Stud
- Desco Europe ESD Grounding Wrist Strap & Cord Set With 4 mm Stud
- Licefa ESD Grounding Cord With 10 mm Stud
- SCS ESD Grounding Wrist Strap With 4 mm Stud
- RND ESD Grounding Cord With 10 mm Stud
- EUROSTAT ESD Grounding Wrist Strap & Cord Set With 10 mm Stud
