Subtotal (1 unit)*
€72.05
(exc. VAT)
€88.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.05 |
*price indicative
- RS Stock No.:
- 209-306
- Mfr. Part No.:
- EX-370K3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Press Stud | |
| Accessory Type | Stud Snap | |
| EN 61340-5-1 Compliant | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Press Stud | ||
Accessory Type Stud Snap | ||
EN 61340-5-1 Compliant No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
EX-370K3
The SAM Outillage Long Stud Set is designed for precision and efficiency, perfect for professionals who demand high quality tools. Crafted with robust materials, this set is engineered to facilitate the seamless offsetting of the hub puller plate. Each male/male stud offers exceptional durability and reliability, ensuring that your work is completed to the highest standard. With a thoughtful design tailored to meet the specific needs of automotive repair, this stud set excels in both performance and versatility.
Each stud is manufactured to precise specifications for a perfect fit and optimal performance
Durable construction guarantees longevity even under demanding working conditions
Lightweight design facilitates easy handling and reduces user fatigue during extended use
Related links
- SAM Press Stud
- RS PRO Press Stud With 10 mm Stud
- Desco Europe ESD Grounding Wrist Strap & Cord Set With 4 mm Stud
- SCS ESD Grounding Wrist Strap With 4 mm Stud
- Licefa ESD Grounding Cord With 10 mm Stud
- RND ESD Grounding Cord With 10 mm Stud
- EUROSTAT ESD Grounding Wrist Strap & Cord Set With 10 mm Stud
- RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud
