ifm electronic E118, 2 m Ethernet Cable, Green M12 to Male RJ45 Male PVC
- RS Stock No.:
- 186-623
- Mfr. Part No.:
- E11898
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€60.67
(exc. VAT)
€74.62
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.67 |
*price indicative
- RS Stock No.:
- 186-623
- Mfr. Part No.:
- E11898
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E118 | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E118 | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet Connection Cable has been meticulously designed to meet the highest standards of connectivity and performance. Ideal for both industrial and commercial applications, it ensures reliable data transmission while utilising robust materials that withstand challenging environments. The product features durable moulded bodies crafted from PUR and PC, providing not only a secure connection but also excellent resistance to mechanical stresses. With its versatile configurations, including a D-coded M12 plug and a straight RJ45 connector, this cable facilitates seamless integration into existing systems.
For connection to the parameter setting interface of the sensor
For reliable signal transmission
Related links
- ifm electronic E120 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E124 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E124 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E124 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E122 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E122 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E122 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E122 Green M12 to Male RJ45 Male, Shielded PVC
