Molex 220957, 1 m Ethernet Cable, Green M12 to Male M12 Male, Shielded PUR
- RS Stock No.:
- 536-356
- Mfr. Part No.:
- 2209570116
- Manufacturer:
- Molex
Subtotal (1 unit)*
€124.01
(exc. VAT)
€152.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.01 |
*price indicative
- RS Stock No.:
- 536-356
- Mfr. Part No.:
- 2209570116
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 220957 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | EU 2015/863, Low-Halogen, REACH SVHC, IEC-62474, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 220957 | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals EU 2015/863, Low-Halogen, REACH SVHC, IEC-62474, EU RoHS | ||
The Molex Single-Pair Ethernet (SPE) M12 Plug Cable Assembly is an IP65/IP67-rated solution, ideal for industrial and harsh environment applications. It supports up to 4.0A per contact and a maximum voltage of 60V AC, with data rates up to 1.0 Gbps. The shielded 1.0m cable features a Plug/Plug configuration with 2 loaded circuits (maximum 2) and includes a secure locking mechanism to ensure a reliable connection to the mating part.
Eu RoHS compliant
Low halogen
Made of copper plated with gold
Related links
- Molex 220957 Green Straight to Male SPE Male, Shielded Polyurethane
- Molex 220957 Green M12 to Male M12 Male, Shielded Polyurethane
- Molex 220957 Green Straight to Male SPE Male, Shielded Polyurethane
- ifm electronic EVCA Green M12 to Male RJ45 Male, Shielded Polyurethane
- ifm electronic EVCA Green M12 to Male RJ45 Male, Shielded Polyurethane
- ifm electronic E126 Green M12 to Male RJ45 Male, Shielded Polyurethane
- F Lutze Ltd Cat5e Ethernet Cable Green M12 to Male M12 Male, Shielded Polyurethane
- ifm electronic E126 Green M12 to Male RJ45 Male, Shielded Polyurethane
