Phoenix Contact Cat5 Ethernet Cable, 15 m, Green M12 Male to M12, Shielded PVC

Subtotal (1 unit)*

€98.11

(exc. VAT)

€120.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.11

*price indicative

RS Stock No.:
281-615
Mfr. Part No.:
1524336
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Cable Length

15m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M12

Connector Type B

M12

Jacket Colour

Green

Jacket Material

PVC

Standards/Approvals

cULus Approval ID: NBC-M12MSD Series, EAC-RoHS Approval ID: RU D-DE.HB35.B.00387

Series

NBC

Voltage

48V ac, 60V ac

COO (Country of Origin):
PL
The Phoenix Contact Network Cable offers a robust solution for efficient data transmission in industrial environments. Designed to adhere to PROFINET Cabling and Interconnection Technology guidelines, it ensures reliable connectivity for automation applications. The cable boasts advanced shielding technology, providing enhanced protection against interference, making it ideal for critical communication networks. Featuring a durable design suitable for harsh conditions, it supports both PROFINET and EtherCAT protocols at speeds up to 100 Mbps. With a length of 15 metres and a streamlined M12 connector, this product is engineered to deliver exceptional performance where it matters most.

Constructed with high quality materials for durability and longevity

Provides an IP67 rating ensuring resistance to dust and moisture

M12 connector designed for easy and secure connections

Operates effectively in a wide temperature range

Meets international standards for cabling and connectors

Lightweight design enhances ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy