L-Com TRG, 500 mm Cat5E Cable, Green RJ45 to Male RJ45 Male, Shielded TPE
- RS Stock No.:
- 286-989
- Mfr. Part No.:
- TRG501-T4T-05M
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€68.98
(exc. VAT)
€84.85
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.98 |
*price indicative
- RS Stock No.:
- 286-989
- Mfr. Part No.:
- TRG501-T4T-05M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRG | |
| Product Type | Cat5E Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | TPE | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRG | ||
Product Type Cat5E Cable | ||
Cable Length 500mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material TPE | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com high quality M12 shield connector is designed to ensure reliable connections in various environments. With a robust thermoplastic elastomer jacket, it promises durability while providing excellent resistance to oil, sunlight, and weld splatter. Its outstanding ingress protection rating of IP68 affirms its ability to withstand harsh conditions, making it ideal for industrial applications.
IP68 rating ensures excellent resistance against dust and water
Versatile use in various industrial and telecommunications applications
Rated for a maximum current of 4A supporting various devices
Long service life backed by extensive testing for cable flex performance
Meets high standards for electrical efficiency and reliability
Related links
- L-Com TRG Green RJ45 Shielded Thermoplastic
- L-Com TRG Green RJ45 Shielded Thermoplastic
- L-Com TRG Green RJ45 to Male RJ45 Male, Shielded Thermoplastic
- L-Com TRG Green RJ45 to Male RJ45 Male, Shielded Thermoplastic
- L-Com TRG Green M12 to Male RJ45 Male, Shielded PVC
- L-Com TRG Green M12 to Male RJ45 Male, Shielded PVC
- L-Com TRG Green M12 to Male RJ45 Male, Shielded PVC
- L-Com TRG Green M12 to Male RJ45 Male, Shielded PVC
