Phoenix Contact M12, 2 m Ethernet Cable Screened Polyurethane Sheath

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€71.81

(exc. VAT)

€88.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€71.81
5 +€70.37

*price indicative

RS Stock No.:
498-178
Mfr. Part No.:
1080743
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

M12

Cable Length

2m

Screened/Unscreened

Screened

Jacket Material

Polyurethane

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Fire Behaviour

Halogen Free, Flame resistance according to UN ECE

Core Strands

7

Standards/Approvals

cULus Listed, UL Listed, cUL Listed, IEC 61076-2-109

Voltage

100V

Conductor Material

Bare Copper Wire

Number of Cores

8

Outside Diameter

6.4mm

Cross Sectional Area

0.14 to 2 mm²

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is engineered for high-performance connectivity, optimised for Ethernet CAT6A standards, ensuring consistent speeds of up to 10 Gbps. Crafted with precision, the product features an eight-position configuration and advanced shielding technology that effectively mitigates external interference, making it ideal for demanding environments such as industrial automation and data centres. The robust design includes a durable PUR outer sheath in an appealing water blue finish, ensuring longevity in both fixed and flexible installations.

Constructed with halogen free materials for enhanced safety

Rated for IP67 protection ensuring resilience in harsh environments

Moulded connectors enhance strain relief and physical durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy