Siemens 6XV Cable, 6 m, S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-030
- Mfr. Part No.:
- 6XV1870-4GH60
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€37.57
(exc. VAT)
€46.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.57 |
*price indicative
- RS Stock No.:
- 676-030
- Mfr. Part No.:
- 6XV1870-4GH60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Series | 6XV | |
| Cable Length | 6m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Colour | Yellow | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Fire Behaviour | Flame Resistant | |
| Number of Cores | 8 | |
| Conductor Material | Tinned Copper | |
| Outside Diameter | 6.2mm | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Series 6XV | ||
Cable Length 6m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Colour Yellow | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
Fire Behaviour Flame Resistant | ||
Number of Cores 8 | ||
Conductor Material Tinned Copper | ||
Outside Diameter 6.2mm | ||
Voltage 80V | ||
- COO (Country of Origin):
- HU
The Siemens Patch cable is designed for seamless connectivity within Industrial Ethernet systems. This cable features a pre-assembled structure with two RJ45 connectors, ensuring efficient data transmission across devices. With a length of 6 metres, it offers flexibility in installation while maintaining high performance in various network environments. Constructed with S/FTP shielding, this cable provides excellent resistance to interference, making it Ideal for robust networking applications. Its flame-resistant characteristics and range of operating temperatures ensure reliability even in challenging conditions, thus meeting the demands of industrial environments.
Designed to withstand extreme temperatures from -25 to +80 °C, ensuring operational reliability
Flame-resistant materials protect against fire hazards, adhering to IEC standards
Maintains high-speed performance with low attenuation across frequencies up to 600 MHz
Features halogen-free construction, promoting environmental safety and compliance
Robust outer sheath with a minimum bending radius, ensuring longevity in flexible installations
Tested for high voltage resilience, providing safety and robustness in industrial settings
Complies with established industry standards, guaranteeing consistent performance and quality
Related links
- Siemens 6XV Blue, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Red, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
