Siemens 6XV Cable, 6 m, S/FTP Screened, Red Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-541
- Mfr. Part No.:
- 6XV1870-4RH60
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€37.57
(exc. VAT)
€46.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.57 |
*price indicative
- RS Stock No.:
- 676-541
- Mfr. Part No.:
- 6XV1870-4RH60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Series | 6XV | |
| Cable Length | 6m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Jacket Colour | Red | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | UL | |
| Number of Cores | 8 | |
| Outside Diameter | 6.2mm | |
| Conductor Material | Tinned Copper | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Series 6XV | ||
Cable Length 6m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Jacket Colour Red | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals UL | ||
Number of Cores 8 | ||
Outside Diameter 6.2mm | ||
Conductor Material Tinned Copper | ||
Voltage 80V | ||
- COO (Country of Origin):
- HU
The Siemens Patch cable is designed to facilitate seamless connections between Terminal devices within Industrial Ethernet setups. With its robust construction featuring S/FTP and a dual RJ45 configuration, this cable delivers superior performance in high-speed networking environments. Measuring 6 metres in length, it ensures the flexibility needed for various installations while maintaining maximum signal integrity. This product excels in providing a reliable connection for a wide range of applications, ensuring compliance with stringent industrial standards and environmental conditions. Its blend of mechanical durability and electrical efficiency makes it a preferred choice for industries requiring consistent and extensive data transmission.
Designed for easy integration into the Industrial Ethernet TP cabling system, enhancing compatibility
Constructed with halogen-free materials, promoting safety in industrial environments
Features a flame-resistant design in accordance with IEC standards, ensuring compliance with safety regulations
Equipped with robust RJ45 connectors that provide a secure, latched connection
Designed to withstand operational temperatures from -25°C to +80°C, ensuring reliability in varied conditions
Benefits from chemical resistance to mineral oils, making it suitable for industrial settings
Constructed with a lightweight sheathing for easier handling without compromising durability
Provides high attenuation performance, ensuring minimal signal loss over longer distances
Related links
- Siemens 6XV Blue, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Red, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Red, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Red, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Red, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Red, S/FTP Screened Flame Retardant Non-Corrosive Sheath
