Siemens 6XV Cable, 500 mm, S/FTP Screened, Red Flame Retardant Non-Corrosive

Image representative of range

Subtotal (1 unit)*

€23.03

(exc. VAT)

€28.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.03

*price indicative

RS Stock No.:
676-036
Mfr. Part No.:
6XV1870-4RE50
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Series

6XV

Cable Length

500mm

Shield Type

S/FTP

Screened/Unscreened

Screened

Conductor Type

SFTP

Jacket Colour

Red

Jacket Material

Flame Retardant Non-Corrosive

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Resistant

Standards/Approvals

UL

Conductor Material

Tinned Copper

Number of Cores

8

Voltage

80V

Outside Diameter

6.2mm

COO (Country of Origin):
HU
The Siemens Patch cable is engineered for seamless connectivity within industrial Ethernet networks. Featuring RJ45 connectors at both ends, this high-performance cable is designed to support data rates up to 10 Gbps, making it Ideal for applications requiring Rapid data transmission. With a length of 0.5 metres, it offers flexibility while ensuring robust performance through its S/FTP shielding. This cable is well-suited for connecting Terminal devices to the Industrial Ethernet Field Cabling System, providing reliable and easy deployment in various settings, whether in operations, storage, or transport environments.

2 RJ45 connectors ensure versatile connectivity options

Optimised for high-speed data transfer with a performance capability of up to 10 Gbps

S/FTP construction provides superior protection against crosstalk and external interference

Temperature resilience, operating effectively between -25 °C to +80 °C

Halogen-free materials ensure safety and reduce environmental impact during fire conditions

Mechanical strength with a bending radius of 31 mm for single bends and 62 mm for multiple bends

Complies with relevant industry standards, including Cat6A for structured cabling

PoE, PoE+, and PoE++ capabilities allow for power over Ethernet applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy