Siemens 6XV Cable, 20 m, S/FTP Screened, Red Flame Retardant Non-Corrosive

Image representative of range

Subtotal (1 unit)*

€73.93

(exc. VAT)

€90.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.93

*price indicative

RS Stock No.:
676-544
Mfr. Part No.:
6XV1870-4RN20
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Series

6XV

Cable Length

20m

Shield Type

S/FTP

Screened/Unscreened

Screened

Conductor Type

SFTP

Jacket Colour

Red

Jacket Material

Flame Retardant Non-Corrosive

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Resistant

Standards/Approvals

UL

Voltage

80V

Outside Diameter

6.2mm

Conductor Material

Tinned Copper

Number of Cores

8

COO (Country of Origin):
HU
The Siemens Patch cable is designed to ensure seamless connectivity for industrial Ethernet applications. This versatile TP cord features RJ45 connectors on both ends, facilitating easy integration of Terminal devices into your network infrastructure. With a robust CAT 6A classification, it supports high-speed data transmission, making it Ideal for both standard and Advanced networking environments. The cable boasts an impressive 20-metre length, allowing for flexible placement in various setups, while its Durable construction is suited for challenging operating conditions, from -25 to +80 °C.

Complies with CAT 6A standards, ensuring optimal performance in data transmission

Resistant to flame and designed for low smoke density, enhancing safety in installations

Halogen-free and silicon-free, promoting eco-friendliness and reducing harmful emissions

Incorporates a Durable shield of tinned copper wires, providing superior protection against interference

Designed with multiple bend radius capabilities, ensuring longevity and reliability in dynamic environments

Specific construction materials, including FRNC and polyethylene, ensure both mechanical robustness and flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy