Siemens 6XV Cable, 1 m, S/FTP Screened, Red Flame Retardant Non-Corrosive

Image representative of range

Subtotal (1 unit)*

€24.24

(exc. VAT)

€29.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.24

*price indicative

RS Stock No.:
676-037
Mfr. Part No.:
6XV1870-4RH10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Series

6XV

Cable Length

1m

Shield Type

S/FTP

Screened/Unscreened

Screened

Conductor Type

SFTP

Jacket Material

Flame Retardant Non-Corrosive

Jacket Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Resistant

Standards/Approvals

UL

Voltage

80V

Outside Diameter

6.2mm

Number of Cores

8

Conductor Material

Tinned Copper

COO (Country of Origin):
HU
The Siemens Patch cable is engineered for seamless connectivity within Industrial Ethernet systems. Its robust design features a 1-meter length, suitable for connecting Terminal devices to the IE FC cabling infrastructure. Built with high-performance CAT 6A technology, this pre-assembled cable includes two RJ45 connectors, ensuring reliable data transmission at speeds of up to 10 Gbps. With its halogen-free and flame-resistant properties, the cable meets stringent safety standards, making it Ideal for demanding industrial environments. The well-structured shield design further enhances its durability and operational efficiency, providing consistent performance across a wide range of applications.

Halogen-free construction enhances safety and environmental protection

Flame-resistant material according to IEC standards improves safety in installations

Achieves a maximum operating voltage of 80 V for secure data transmission

Designed for optimal performance with minimal attenuation factors at various frequencies

Durable design with tinned copper shielding to reduce interference

Wide temperature range suitability ensures reliability in diverse conditions

Lightweight at just 46 kg/km facilitates easy handling during installation

Compatible with Cat6A structured cabling systems for high-speed operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy