Siemens 6XV Cable, 30 m, S/FTP Screened, Red Flame Retardant Non-Corrosive

Image representative of range

Subtotal (1 unit)*

€101.81

(exc. VAT)

€125.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€101.81

*price indicative

RS Stock No.:
676-546
Mfr. Part No.:
6XV1870-4RN30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Series

6XV

Cable Length

30m

Shield Type

S/FTP

Screened/Unscreened

Screened

Conductor Type

SFTP

Jacket Colour

Red

Jacket Material

Flame Retardant Non-Corrosive

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Resistant

Standards/Approvals

UL

Number of Cores

8

Voltage

80V

Conductor Material

Tinned Copper

Outside Diameter

6.2mm

COO (Country of Origin):
HU
The Siemens Patch cable is designed to facilitate seamless connections between Terminal devices and the Industrial Ethernet (IE) FC cabling system. This high-performance TP cord features dual RJ45 connectors and is preassembled for immediate use. Engineered with a preferred length of 30 metres, the cable utilises CAT 6A technology, ensuring robust data transmission at speeds up to 10 Gbps. Its construction incorporates S/FTP shielding technology, providing superior signal integrity and shielding against electromagnetic interference. With a temperature tolerance of -25 to +80 °C, this versatile cable is suitable for various operational environments, underscoring siemens' commitment to quality and reliability in industrial networking solutions.

High-speed data transmission up to 10 Gbps, ensuring efficient network performance

Temperature range of -25 to +80 °C makes it suitable for diverse operating conditions

Preassembled with two RJ45 connectors for easy and quick installation

Flame resistant construction adheres to IEC standards, ensuring safety in installations

Halogen-free materials enhance safety by reducing harmful emissions in case of fire

Weight of 46 kg/km provides durability while maintaining flexibility during installation

Designed with a minimum bending radius, preserving cable integrity in tight spaces

Supported by comprehensive certifications, affirming quality and compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy