Siemens 6XV Cable, 10 m, S/FTP Screened, Red Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-542
- Mfr. Part No.:
- 6XV1870-4RN10
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€47.27
(exc. VAT)
€58.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.27 |
*price indicative
- RS Stock No.:
- 676-542
- Mfr. Part No.:
- 6XV1870-4RN10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV | |
| Product Type | Cable | |
| Cable Length | 10m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Jacket Colour | Red | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | UL | |
| Voltage | 80V | |
| Outside Diameter | 6.2mm | |
| Number of Cores | 8 | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV | ||
Product Type Cable | ||
Cable Length 10m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Jacket Colour Red | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals UL | ||
Voltage 80V | ||
Outside Diameter 6.2mm | ||
Number of Cores 8 | ||
Conductor Material Tinned Copper | ||
- COO (Country of Origin):
- HU
The Siemens Patch cable is a robust and versatile solution for connecting Terminal devices within the Industrial Ethernet FC cabling system. Designed with high-performance specifications, this preassembled patch cable features dual RJ45 connectors and supports data transfer speeds of up to 10 Gbps, making it an Ideal choice for demanding industrial environments. With a length of 10 meters, it provides the flexibility required for various installation configurations while ensuring exceptional signal integrity, low attenuation, and a flame-resistant design. This cable effectively meets industry standards, offering reliable connectivity and ease of use for system integrators and equipment manufacturers alike.
Supports data rates of 10/100/1000/10000 MB for versatile applications
Easy connection to the Industrial Ethernet FC cabling system
Constructed with S/FTP shielding for superior protection against interference
Robust outer sheath manufactured from flame-resistant material for enhanced safety
Pre-assembled design simplifies installation, saving time on-site
Wide operating temperature range from -25 to +80 °C ensures reliability in various conditions
Halogen-free and silicon-free materials contribute to environmentally friendly usage
Related links
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
