Siemens 6XV Cable, 2 m, S/FTP Screened, Red Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-537
- Mfr. Part No.:
- 6XV1870-4RH20
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€27.88
(exc. VAT)
€34.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.88 |
*price indicative
- RS Stock No.:
- 676-537
- Mfr. Part No.:
- 6XV1870-4RH20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Series | 6XV | |
| Cable Length | 2m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Colour | Red | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | UL | |
| Number of Cores | 8 | |
| Conductor Material | Tinned Copper | |
| Voltage | 80V | |
| Outside Diameter | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Series 6XV | ||
Cable Length 2m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Colour Red | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals UL | ||
Number of Cores 8 | ||
Conductor Material Tinned Copper | ||
Voltage 80V | ||
Outside Diameter 6.2mm | ||
- COO (Country of Origin):
- HU
The Siemens Patch cable is an Advanced industrial Ethernet TP cord designed for seamless connectivity of Terminal devices to the IE FC cabling system. Featuring a robust, pre-assembled construction with two RJ45 connectors, this cable ensures high performance across various data transmission rates, including 10/100/1000/10000 MB. Its superior CAT 6A specification and halogen-free material composition guarantee not only exceptional durability and flexibility but also compliance with stringent fire safety standards. Ideal for operation in a wide range of temperatures, this cable excels in environments requiring reliable performance under diverse conditions.
Pre-assembled with two RJ45 connectors for easy installation
Designed for use in harsh industrial environments, with temperature ratings from -25°C to +80°C
Halogen-free and flame resistant, adhering to IEC standards for safety
Achieves minimal coupling loss of 85 dB at 30 MHz to 100 MHz for improved signal integrity
Lightweight design at 46 kg/km enhances manageability without compromising structural integrity
Maintains high performance with an operational voltage of 80 V and NVP Value of 76%
Meets stringent standards for structured cabling, ensuring compatibility and reliability
Related links
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
