StarTech.com N6PAT15MBLS Cat6 Ethernet Cable, UTP, 15 m, Blue Low Smoke Zero Halogen
- RS Stock No.:
- 756-685
- Mfr. Part No.:
- N6PAT15MBLS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€36.58
(exc. VAT)
€44.99
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.58 |
*price indicative
- RS Stock No.:
- 756-685
- Mfr. Part No.:
- N6PAT15MBLS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6PAT15MBLS | |
| Product Type | Ethernet Cable | |
| Cable Length | 15m | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Cable CSA | 28AWG | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6PAT15MBLS | ||
Product Type Ethernet Cable | ||
Cable Length 15m | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Cable CSA 28AWG | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 15m Cable Length, Blue Jacket - N6PAT15MBLS
This ethernet cable provides a reliable network connection for industrial and commercial installations where reduced hazardous emissions are required. It is a UTP Cat6 stranded cable with a blue LSZH jacket suited to indoor environments that demand lower smoke and halogen-free materials, and it supports typical Ethernet deployment distances up to its specified length.
Features and Benefits:
• 15m length enables extended link runs without intermediate patching
• Cat6 performance supports higher bandwidths for networked devices
• Stranded copper conductors improve flexibility for routing
• 28AWG conductor size reduces bending stress in dense bundles
• 3.6mm outside diameter minimises space in high-density trays
• LSZH jacket lowers toxic smoke output during combustion
• Cat6 performance supports higher bandwidths for networked devices
• Stranded copper conductors improve flexibility for routing
• 28AWG conductor size reduces bending stress in dense bundles
• 3.6mm outside diameter minimises space in high-density trays
• LSZH jacket lowers toxic smoke output during combustion
Applications
• Suitable for structured cabling in control cabinets and panels
• Ideal for connecting field devices in automation racks
• Used for temporary or permanent links in electronics labs
• Can be used for network patching in high-density server rooms
• Used with instrumentation and measurement systems requiring LSZH
• Ideal for connecting field devices in automation racks
• Used for temporary or permanent links in electronics labs
• Can be used for network patching in high-density server rooms
• Used with instrumentation and measurement systems requiring LSZH
What material are the conductors MADE from and why does it matter?
Conductors are copper, which provides good electrical conductivity and signal integrity for Ethernet transmission.
How does the cable construction affect handling in confined spaces?
The stranded conductor design, combined with a 3.6mm sheath diameter, enhances flexibility, making routing through conduits and cable trays easier.
What temperature range is suitable for installation and operation?
The cable is rated to operate between 10°C and 60°C, allowing use in typical indoor industrial conditions.
What flame/smoke characteristics does the jacket provide?
The jacket uses low-smoke, zero-halogen material to reduce corrosive and toxic gas release in the event of a fire.
Is the cable suitable for environments requiring regulatory restrictions on materials?
It carries RoHS approval, indicating it meets specified restrictions on hazardous substances.
Related links
- StarTech.com N6PAT15MBKS Cat6 Ethernet Cable 15 m, Black Low Smoke Zero Halogen
- StarTech.com N6PAT15MRDS Cat6 Ethernet Cable 15 m, Red Low Smoke Zero Halogen
- StarTech.com N6PAT15MWHS Cat6 Ethernet Cable 15 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT15MPKS Cat6 Ethernet Cable 15 m, Pink Low Smoke Zero Halogen
- StarTech.com N6PAT15MGNS Cat6 Ethernet Cable 15 m, Green Low Smoke Zero Halogen
- StarTech.com N6PAT15MGRS Cat6 Ethernet Cable 15 m, Grey Low Smoke Zero Halogen
- StarTech.com N6PAT15MORS Cat6 Ethernet Cable 15 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT15MYLS Cat6 Ethernet Cable 15 m, Yellow Low Smoke Zero Halogen
