StarTech.com N6PAT15MRDS Cat6 Ethernet Cable, UTP, 15 m, Red Low Smoke Zero Halogen

Image representative of range

Subtotal (1 unit)*

€36.58

(exc. VAT)

€44.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.58

*price indicative

RS Stock No.:
756-733
Mfr. Part No.:
N6PAT15MRDS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Series

N6PAT15MRDS

Product Type

Ethernet Cable

Cable Length

15m

LAN Category

Cat6

Shield Type

UTP

Conductor Type

Stranded

Jacket Colour

Red

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Fire Behaviour

Low Smoke Zero Halogen

Cable CSA

28AWG

Conductor Material

Copper

Outside Diameter

3.6mm

COO (Country of Origin):
PH

StarTech Ethernet Cable, 15m Cable Length, Red Jacket - N6PAT15MRDS


This ethernet cable provides network connectivity for industrial and commercial installations where a low-emission jacket and flexible conductors are required. It is a Cat6 unshielded twisted-pair link designed for patching and extended reach in controlled-temperature environments, offering a red low-smoke zero-halogen outer sheath to reduce toxic fumes in the event of fire.

Features and Benefits:


• 28AWG stranded conductors deliver enhanced cable flexibility for routing
• UTP construction minimises electromagnetic shielding constraints for simple installations
• Low Smoke Zero Halogen jacket reduces hazardous gas and dense smoke exposure
• 3.6mm outside diameter allows Compact cable management in dense panels
• Operational range between 10°C and 60°C supports standard indoor installations

Applications


• Suitable for factory floor network patching where reduced-smoke materials are required
• Ideal for control cabinet interconnects in automation systems
• Used with PoE devices requiring a colour-coded feed for identification
• Can be used for temporary site networks and test rigs requiring flexible leads

What conductor material is used and why does it matter?


The cable employs copper conductors which provide reliable electrical conductivity and consistent signal transmission for Ethernet links.

How does the cable’s construction affect longevity in moving installations?


The stranded conductor design increases bend tolerance and Flex life compared with solid cores, making it more suited to installations that require repeated handling or movement.

What environmental approval has been applied to the cable?


The product is RoHS approved, indicating restricted use of certain hazardous substances in its manufacture.

Which fire-performance characteristic is provided by the jacket material?


The jacket is Low Smoke Zero Halogen, designed to limit halogen gas release and reduce smoke density during combustion.

Is the cable suitable for shielded-system requirements?


The cable is unshielded (UTP), so it is intended for use where additional external shielding is not required for interference mitigation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy