StarTech.com N6PAT15MORS Cat6 Ethernet Cable, UTP, 15 m, Orange Low Smoke Zero Halogen
- RS Stock No.:
- 756-628
- Mfr. Part No.:
- N6PAT15MORS
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€36.58
(exc. VAT)
€44.99
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.58 |
*price indicative
- RS Stock No.:
- 756-628
- Mfr. Part No.:
- N6PAT15MORS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PAT15MORS | |
| Cable Length | 15m | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Orange | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Cable CSA | 28AWG | |
| Conductor Material | Copper | |
| Outside Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PAT15MORS | ||
Cable Length 15m | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour Orange | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Cable CSA 28AWG | ||
Conductor Material Copper | ||
Outside Diameter 3.6mm | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 15m Cable Length, Orange Jacket - N6PAT15MORS
This ethernet cable provides a flexible, low-emission network connection for industrial and commercial installations. It is designed for patching and data links where fire-safe materials and cable flexibility are required, offering a stranded copper conductor and unshielded twisted-pair construction suitable for typical Cat6 network use.
Features and Benefits:
• Cat6 performance supports higher-frequency network signalling and throughput
• LSZH jacket reduces toxic and dense smoke during combustion
• Stranded 28AWG conductor increases cable Flex for tight routing
• UTP construction simplifies compatibility with standard RJ45 terminations
• Operates across a wide temperature range of 10°C-60°C for varied environments
• RoHS approval ensures restricted-substance conformity for installations
• LSZH jacket reduces toxic and dense smoke during combustion
• Stranded 28AWG conductor increases cable Flex for tight routing
• UTP construction simplifies compatibility with standard RJ45 terminations
• Operates across a wide temperature range of 10°C-60°C for varied environments
• RoHS approval ensures restricted-substance conformity for installations
Applications
• Suitable for data-centre patching where low-smoke materials are required
• Ideal for factory-floor network links in automation systems
• Used with control cabinets requiring flexible Ethernet leads
• Can be used for temporary site networking and test rigs
• Suitable for cabling runs needing high-flex Cat6 stranded copper cables
• Ideal for factory-floor network links in automation systems
• Used with control cabinets requiring flexible Ethernet leads
• Can be used for temporary site networking and test rigs
• Suitable for cabling runs needing high-flex Cat6 stranded copper cables
What material is used for the conductor and how does it affect connectivity?
The conductor is MADE from copper in a stranded format, which improves mechanical flexibility while maintaining electrical conductivity suitable for Cat6 signalling.
How does the cables jacket material influence installation safety?
The jacket is Low Smoke Zero Halogen, meaning it emits fewer corrosive and toxic gases and less dense smoke when exposed to fire, reducing risk to personnel and equipment.
What size is the cables cross-section and how does that impact handling?
The conductor gauge is 28AWG
this smaller, finer strand size yields a slim, pliable cable that is easier to route through conduits and around tight bends.
Is the cable shielded and what are the implications for EMI?
The cable is unshielded twisted pair (UTP), so it relies on pair twisting for noise rejection and is suitable where electromagnetic interference is within acceptable limits.
What environmental range can this cable withstand during operation?
The operational temperature window spans from 10°C to 60°C, allowing use in a variety of indoor industrial and commercial settings.
Related links
- StarTech.com N6PAT7MORS Cat6 Ethernet Cable 7 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT100CMORS Cat6 Ethernet Cable 1 m, Orange Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 3 m, Orange Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com N6PAT5MORS Cat6 Ethernet Cable 4.9 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT150CMORS Cat6 Ethernet Cable 1.5 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT200CMORS Cat6 Ethernet Cable 2 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT10MORS Cat6 Ethernet Cable 10 m, Orange Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 2.5 m, Orange Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
