StarTech.com N6PAT15MYLS Cat6 Ethernet Cable, UTP, 15 m, Yellow Low Smoke Zero Halogen
- RS Stock No.:
- 756-682
- Mfr. Part No.:
- N6PAT15MYLS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€36.58
(exc. VAT)
€44.99
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.58 |
*price indicative
- RS Stock No.:
- 756-682
- Mfr. Part No.:
- N6PAT15MYLS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PAT15MYLS | |
| LAN Category | Cat6 | |
| Cable Length | 15m | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Yellow | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Cable CSA | 28AWG | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PAT15MYLS | ||
LAN Category Cat6 | ||
Cable Length 15m | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour Yellow | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Cable CSA 28AWG | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 15m Cable Length, Yellow Jacket - N6PAT15MYLS
This ethernet cable provides a slim, flexible connection for copper-based network links in professional installations. It is designed for routine data and power delivery across short to medium runs where low-emission, reduced-hazard materials are required. The cables unshielded twisted-pair construction and stranded conductors favour frequent movement and repeated handling in industrial and technical settings.
Features and Benefits:
• Cat6 performance supports higher bandwidth applications
• Low Smoke Zero Halogen sheath reduces toxic emissions in fires
• 28AWG stranded copper enhances cable flexibility for routing
• 3.6mm outside diameter minimises space in cable trays
• UTP construction suited to standard network equipment and PoE
• Rated for 10°C to 60°C operation for varied indoor environments
• Low Smoke Zero Halogen sheath reduces toxic emissions in fires
• 28AWG stranded copper enhances cable flexibility for routing
• 3.6mm outside diameter minimises space in cable trays
• UTP construction suited to standard network equipment and PoE
• Rated for 10°C to 60°C operation for varied indoor environments
Applications
• Suitable for data centre horisontal patching where low smoke materials are needed
• Ideal for industrial automation panels with constrained cable space
• Used with PoE devices requiring flexible copper patch leads
• Can be used for temporary test setups and equipment reconfiguration
• Used for LAN connections in electronics and electrical workshops
• Ideal for industrial automation panels with constrained cable space
• Used with PoE devices requiring flexible copper patch leads
• Can be used for temporary test setups and equipment reconfiguration
• Used for LAN connections in electronics and electrical workshops
What conductor type is used and how does it affect handling?
The cable uses stranded copper conductors which improve bendability and resist fatigue from repeated flexing compared with solid cores.
How does the jacket composition influence safety in enclosed spaces?
The sheath is Low Smoke Zero Halogen, which limits corrosive and dense smoke output, reducing toxic exposure and equipment damage during combustion.
Is the cable suitable for rack-mounted patch panels with high port density?
Yes, the slim 3.6mm diameter helps reduce bundle bulk and eases routing in dense patching environments.
What regulatory standard is referenced for material restrictions?
The cable conforms to RoHS requirements governing the restriction of certain hazardous substances.
Related links
- StarTech.com N6PAT10MYLS Cat6 Ethernet Cable 10 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT200CMYLS Cat6 Ethernet Cable 2 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT50CMYLS Cat6 Ethernet Cable 0.5 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT100CMYLS Cat6 Ethernet Cable 1 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT5MYLS Cat6 Ethernet Cable 4.9 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT7MYLS Cat6 Ethernet Cable 7 m, Yellow Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 1.5 m, Yellow Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 3 m, Yellow Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
