StarTech.com N6PAT7MYLS Cat6 Ethernet Cable, UTP, 7 m, Yellow Low Smoke Zero Halogen
- RS Stock No.:
- 756-625
- Mfr. Part No.:
- N6PAT7MYLS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€21.01
(exc. VAT)
€25.84
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.01 |
*price indicative
- RS Stock No.:
- 756-625
- Mfr. Part No.:
- N6PAT7MYLS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6PAT7MYLS | |
| Product Type | Ethernet Cable | |
| Cable Length | 7m | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Yellow | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Cable CSA | 28AWG | |
| Conductor Material | Copper | |
| Outside Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6PAT7MYLS | ||
Product Type Ethernet Cable | ||
Cable Length 7m | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour Yellow | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Cable CSA 28AWG | ||
Conductor Material Copper | ||
Outside Diameter 3.6mm | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 7m Cable Length, Yellow Jacket - N6PAT7MYLS
This Ethernet cable provides reliable network connectivity for industrial and commercial installations, designed for use where reduced smoke and halogen emissions are required. It is a Cat6 UTP solution with stranded copper conductors optimised for flexible routing and repeated handling in control panels, machinery enclosures and patching applications. The jacket is yellow and uses Low Smoke Zero Halogen material, making it suitable for environments prioritising occupant and equipment safety.
Features and Benefits:
• 28 AWG stranded copper for high‑flex cable routing and movement
• UTP construction minimises interference without added shielding
• RoHS‑approved materials reduce harmful substances in production
• 3.6mm outside diameter fits dense cable management systems
• Operating range 10°C to 60°C supports varied indoor conditions
• UTP construction minimises interference without added shielding
• RoHS‑approved materials reduce harmful substances in production
• 3.6mm outside diameter fits dense cable management systems
• Operating range 10°C to 60°C supports varied indoor conditions
Applications
• Suitable for connecting PLCs and automation controllers in plant rooms
• Ideal for patching at network racks and distribution frames
• Used with test equipment and temporary site networks
• Can be used for linking sensors and field devices requiring flexibility
• Ideal for patching at network racks and distribution frames
• Used with test equipment and temporary site networks
• Can be used for linking sensors and field devices requiring flexibility
What conductor type ensures repeated flexing durability?
The cable uses stranded copper conductors which provide greater flexibility and endurance under frequent bending compared with solid conductors.
How does the jacket material affect safety in enclosed spaces?
The Low Smoke Zero Halogen jacket reduces toxic and dense smoke output during combustion, improving visibility and lowering corrosive gases in confined areas.
What temperature conditions can this cable withstand during operation?
It is rated for use between 10°C and 60°C, appropriate for most indoor industrial and equipment‑room environments.
Is the cable suited for dense cable trays and conduit runs?
Yes
its 3.6mm outside diameter and flexible construction make it appropriate for Compact routing and high‑density installations.
Related links
- StarTech.com N6PAT7MGNS Cat6 Ethernet Cable 7 m, Green Low Smoke Zero Halogen
- StarTech.com N6PAT7MORS Cat6 Ethernet Cable 7 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT7MWHS Cat6 Ethernet Cable 7 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT7MPLS Cat6 Ethernet Cable 7 m, Purple Low Smoke Zero Halogen
- StarTech.com N6PAT7MBLS Cat6 Ethernet Cable 7 m, Blue Low Smoke Zero Halogen
- StarTech.com N6PAT7MRDS Cat6 Ethernet Cable 7 m, Red Low Smoke Zero Halogen
- StarTech.com N6PAT7MPKS Cat6 Ethernet Cable 7 m, Pink Low Smoke Zero Halogen
- StarTech.com N6PAT7MBKS Cat6 Ethernet Cable 7 m, Black Low Smoke Zero Halogen
