StarTech.com N6PAT7MBLS Cat6 Ethernet Cable, UTP, 7 m, Blue Low Smoke Zero Halogen
- RS Stock No.:
- 756-671
- Mfr. Part No.:
- N6PAT7MBLS
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€21.01
(exc. VAT)
€25.84
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.01 |
*price indicative
- RS Stock No.:
- 756-671
- Mfr. Part No.:
- N6PAT7MBLS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6PAT7MBLS | |
| Product Type | Ethernet Cable | |
| Cable Length | 7m | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Cable CSA | 28AWG | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6PAT7MBLS | ||
Product Type Ethernet Cable | ||
Cable Length 7m | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Cable CSA 28AWG | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 7m Cable Length, Blue Jacket - N6PAT7MBLS
This Ethernet cable provides a reliable network connection for industrial and commercial installations where reduced-hazard materials are required. It is a Category 6 unshielded twisted-pair lead with a blue outer jacket and a stranded copper conductor, intended for use in settings that demand lower smoke and halogen emissions during fire events. The cable supports typical Cat6 network deployment across patching and device interconnects while accommodating elevated ambient temperatures.
Features and Benefits:
• Cat6 UTP performance delivers gigabit-capable data transmission
• Stranded 28 AWG copper conductor improves flexibility for frequent routing
• Low Smoke Zero Halogen jacket reduces hazardous emissions in fires
• 3.6mm outer diameter eases dense cable management in racks
• Operational range 10-60°C supports warmer industrial environments
• Stranded 28 AWG copper conductor improves flexibility for frequent routing
• Low Smoke Zero Halogen jacket reduces hazardous emissions in fires
• 3.6mm outer diameter eases dense cable management in racks
• Operational range 10-60°C supports warmer industrial environments
Applications
• Suitable for factory automation patching between control cabinets and switches
• Ideal for electronics labs requiring flexible network leads
• Used with field devices where reduced-smoke materials are mandated
• Can be used for temporary or permanent Ethernet runs in electrical rooms
• Ideal for electronics labs requiring flexible network leads
• Used with field devices where reduced-smoke materials are mandated
• Can be used for temporary or permanent Ethernet runs in electrical rooms
What conductor construction is used and why does it matter?
It uses stranded copper conductors which enhance bend flexibility and reduce conductor fatigue when cables are moved or re-routed frequently.
How does the jacket material affect safety in enclosed spaces?
The low smoke zero halogen composition emits fewer toxic and corrosive gases in a fire, lowering risk to personnel and equipment in confined or populated areas.
Is this cable suitable for tight cable trays and cable management ducts?
With an outside diameter of 3.6 mm, it packs efficiently in high-density trays while still permitting Air circulation and manageable bending.
What temperature conditions can the cable withstand during operation?
It is rated to operate continuously between 10°C and 60°C, making it appropriate for many indoor industrial environments where temperatures can be elevated.
Related links
- StarTech.com N6PAT7MGNS Cat6 Ethernet Cable 7 m, Green Low Smoke Zero Halogen
- StarTech.com N6PAT7MORS Cat6 Ethernet Cable 7 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT7MWHS Cat6 Ethernet Cable 7 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT7MPLS Cat6 Ethernet Cable 7 m, Purple Low Smoke Zero Halogen
- StarTech.com N6PAT7MRDS Cat6 Ethernet Cable 7 m, Red Low Smoke Zero Halogen
- StarTech.com N6PAT7MPKS Cat6 Ethernet Cable 7 m, Pink Low Smoke Zero Halogen
- StarTech.com N6PAT7MBKS Cat6 Ethernet Cable 7 m, Black Low Smoke Zero Halogen
- StarTech.com N6PAT7MGRS Cat6 Ethernet Cable 7 m, Grey Low Smoke Zero Halogen
