StarTech.com N6PAT7MRDS Cat6 Ethernet Cable, UTP, 7 m, Red Low Smoke Zero Halogen

Image representative of range

Subtotal (1 unit)*

€21.01

(exc. VAT)

€25.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.01

*price indicative

RS Stock No.:
756-688
Mfr. Part No.:
N6PAT7MRDS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Series

N6PAT7MRDS

Cable Length

7m

LAN Category

Cat6

Shield Type

UTP

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Red

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Cable CSA

28AWG

Fire Behaviour

Low Smoke Zero Halogen

Outside Diameter

3.6mm

Conductor Material

Copper

COO (Country of Origin):
PH

StarTech Ethernet Cable, 7m Cable Length, Red Jacket - N6PAT7MRDS


This ethernet cable provides a conductive link for networked equipment in industrial and commercial settings. It uses stranded copper conductors within an unshielded twisted-pair configuration and is intended for installations where reduced halogen emissions and limited smoke generation are required. The jacket is coloured red to aid Visual identification in cabling runs and is suitable for environments that demand controlled fire-behaviour materials.

Features and Benefits:


• Cat6 performance supports higher-speed data transmission
• LSZH jacket reduces toxic gases and smoke in fire incidents
• 28AWG stranded conductors give enhanced flexibility for routing
• UTP construction minimises cost while enabling common network layouts
• RoHS compliance indicates restricted hazardous substances adherence
• Operates between 10°C and 60°C for varied ambient conditions

Applications


• Suitable for cabinet-to-switch patching in factory automation
• Ideal for wiring Terminal enclosures in electrical control panels
• Used with instrumentation racks in electronics labs
• Can be used for temporary field network links on site
• Suitable for mechanical test rigs requiring identifiable patching

How does the cable’s conductor type affect installation?


Stranded copper conductors provide improved flexibility compared with solid wire, making tight bends and repeated movement in patching scenarios easier to route without conductor fatigue.

What does the cable’s jacket material imply for safety planning?


The low-smoke zero-halogen sheath limits halogen gas release and smoke density during combustion, aiding evacuation and reducing corrosive residues on sensitive electronics.

Which environmental temperatures can the cable sustain during operation?


The cable is rated for continuous use within a minimum of 10°C and a maximum of 60°C, suitable for most indoor industrial and equipment-room temperatures.

How does the cable’s diameter influence cable management decisions?


With an outside diameter of 3.6 mm, it occupies minimal space within bundling and tray systems, allowing higher cable density and simpler routing in constrained pathways.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy