StarTech.com N6PAT7MWHS Cat6 Ethernet Cable, UTP, 7 m, White Low Smoke Zero Halogen
- RS Stock No.:
- 756-662
- Mfr. Part No.:
- N6PAT7MWHS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€21.01
(exc. VAT)
€25.84
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.01 |
*price indicative
- RS Stock No.:
- 756-662
- Mfr. Part No.:
- N6PAT7MWHS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PAT7MWHS | |
| Cable Length | 7m | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Cable CSA | 28AWG | |
| Conductor Material | Copper | |
| Outside Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PAT7MWHS | ||
Cable Length 7m | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Cable CSA 28AWG | ||
Conductor Material Copper | ||
Outside Diameter 3.6mm | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 7m Cable Length, White Jacket - N6PAT7MWHS
This ethernet cable provides a flexible network connection for industrial and commercial installations where reduced-smoke emissions are required. It is a Cat6 unshielded twisted-pair cable designed for general data transmission over copper conductors and is intended for use in environments where a thinner, high-flex link is beneficial.
Features and Benefits:
• 28AWG stranded conductors for enhanced flexibility in routing
• UTP construction delivers effective untwisted-pair performance for patching
• Low Smoke Zero Halogen jacket reduces hazardous emissions in fire
• 3.6mm outside diameter permits tight cable management runs
• Rated for use between 10°C and 60°C for varied operating conditions
• UTP construction delivers effective untwisted-pair performance for patching
• Low Smoke Zero Halogen jacket reduces hazardous emissions in fire
• 3.6mm outside diameter permits tight cable management runs
• Rated for use between 10°C and 60°C for varied operating conditions
Applications
• Suitable for connecting control panels in automation cabinets
• Ideal for patching network switches in equipment racks
• Used for short-run links between measurement instruments
• Can be used for field cabling in electronic test setups
• Ideal for patching network switches in equipment racks
• Used for short-run links between measurement instruments
• Can be used for field cabling in electronic test setups
What material composes the conductors and how does that affect conductivity?
The conductors are copper and, being stranded, trade slightly higher resistance for improved Flex and fatigue resistance compared with solid cores.
How does the jacket construction influence safety in confined spaces?
The jacket is Low Smoke Zero Halogen, which limits toxic and corrosive gases during combustion, reducing risk to personnel and sensitive electronics.
Is this cable suitable for long continuous outdoor runs?
The cable is specified for indoor-type applications with a maximum operating temperature of 60°C and does not include outdoor UV or direct-burial specifications.
Does the cable meet environmental or material restriction standards?
It carries RoHS approval indicating restricted use of certain hazardous substances in its construction.
Related links
- StarTech.com N6PAT15MWHS Cat6 Ethernet Cable 15 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT100CMWHS Cat6 Ethernet Cable 1 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT200CMWHS Cat6 Ethernet Cable 2 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT5MWHS Cat6 Ethernet Cable 4.9 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT10MWHS Cat6 Ethernet Cable 10 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT150CMWHS Cat6 Ethernet Cable 1.5 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT300CMWHS Cat6 Ethernet Cable 3 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT250CMWHS Cat6 Ethernet Cable 2.5 m, White Low Smoke Zero Halogen
